24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown CW

C0RRS-2406M

DigiKey Part Number
C0RRS-2406M-ND
Manufacturer
Manufacturer Product Number
C0RRS-2406M
Description
DIP CABLE - CDR24S/AE24M/CDR24S
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.6"), Board In
Number of Positions
24
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Cable
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDR24S/AE24G/CDR24S
In-Stock: 0
Unit Price: 10,24000 €
Alternate Length
DIP CABLE - CDR24S/AE24M/CDR24S
In-Stock: 0
Unit Price: 11,81000 €
DIP CABLE - CDR24S/AE24M/CDR24S
In-Stock: 0
Unit Price: 13,69000 €
Assembly Component