


C0RRG-4006M | |
|---|---|
DigiKey Part Number | C0RRG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-4006M |
Description | DIP CABLE - CDR40G/AE40M/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| 10 | 13,75500 € | 137,55 € |
| 25 | 12,44800 € | 311,20 € |
| 50 | 11,56480 € | 578,24 € |
| 100 | 10,76400 € | 1.076,40 € |
| 250 | 9,82016 € | 2.455,04 € |
| 500 | 9,18450 € | 4.592,25 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |




