


C0PPS-4018G | |
|---|---|
DigiKey Part Number | C0PPS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-4018G |
Description | DIP CABLE - CDP40S/AE40G/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 10,50800 € | 105,08 € |
| 25 | 9,50160 € | 237,54 € |
| 50 | 8,82180 € | 441,09 € |
| 100 | 8,20500 € | 820,50 € |
| 250 | 7,47760 € | 1.869,40 € |
| 500 | 6,98756 € | 3.493,78 € |
| 1.000 | 6,54433 € | 6.544,33 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |




