


C0PPS-1418M | |
|---|---|
DigiKey Part Number | C0PPS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1418M |
Description | DIP CABLE - CDP14S/AE14M/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,21800 € | 52,18 € |
| 25 | 4,71000 € | 117,75 € |
| 50 | 4,36540 € | 218,27 € |
| 100 | 4,05300 € | 405,30 € |
| 250 | 3,68408 € | 921,02 € |
| 500 | 3,43528 € | 1.717,64 € |
| 1.000 | 3,21006 € | 3.210,06 € |
| 2.500 | 2,95843 € | 7.396,07 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |




