


C0PPS-1406G | |
|---|---|
DigiKey Part Number | C0PPS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1406G |
Description | DIP CABLE - CDP14S/AE14G/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 4,01400 € | 100,35 € |
| 50 | 3,71960 € | 185,98 € |
| 100 | 3,45190 € | 345,19 € |
| 250 | 3,13596 € | 783,99 € |
| 500 | 2,92282 € | 1.461,41 € |
| 1.000 | 2,72984 € | 2.729,84 € |
| 2.500 | 2,50272 € | 6.256,80 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |




