


C0PPG-1436M | |
|---|---|
DigiKey Part Number | C0PPG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1436M |
Description | DIP CABLE - CDP14G/AE14M/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 7,36400 € | 73,64 € |
| 25 | 6,65240 € | 166,31 € |
| 50 | 6,17140 € | 308,57 € |
| 100 | 5,73440 € | 573,44 € |
| 250 | 5,21904 € | 1.304,76 € |
| 500 | 4,87164 € | 2.435,82 € |
| 1.000 | 4,55728 € | 4.557,28 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |




