


CU3924SFSFDR003-LF | |
|---|---|
DigiKey Part Number | 2987-CU3924SFSFDR003-LFTR-ND - Tape & Reel (TR) 2987-CU3924SFSFDR003-LFCT-ND - Cut Tape (CT) 2987-CU3924SFSFDR003-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU3924SFSFDR003-LF |
Description | TYPE-C, RECEPTACLETOP MOUNT, 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CU3924SFSFDR003-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,42760 € | 35,69 € |
| 50 | 1,35920 € | 67,96 € |
| 100 | 1,29440 € | 129,44 € |
| 250 | 1,21328 € | 303,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,12826 € | 789,78 € |
| 1.400 | 1,07442 € | 1.504,19 € |
| 2.100 | 1,04413 € | 2.192,67 € |
| 3.500 | 1,00721 € | 3.525,23 € |
| 4.900 | 0,98360 € | 4.819,64 € |
| 7.000 | 0,95919 € | 6.714,33 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |











