
CPT112SW060 | |
|---|---|
DigiKey Part Number | 2987-CPT112SW060-ND |
Manufacturer | |
Manufacturer Product Number | CPT112SW060 |
Description | WEDGELOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For CP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 12 | |
For Use With/Related Products | CP Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19100 € | 9,55 € |
| 200 | 0,16895 € | 33,79 € |
| 400 | 0,15888 € | 63,55 € |
| 600 | 0,15325 € | 91,95 € |
| 1.000 | 0,14646 € | 146,46 € |
| 2.600 | 0,13455 € | 349,83 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

