
CPT112SL000 | |
|---|---|
DigiKey Part Number | 2987-CPT112SL000-ND |
Manufacturer | |
Manufacturer Product Number | CPT112SL000 |
Description | CPT1 RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64900 € | 16,49 € |
| 25 | 1,54520 € | 38,63 € |
| 50 | 1,47140 € | 73,57 € |
| 200 | 1,33425 € | 266,85 € |
| 400 | 1,27055 € | 508,22 € |
| 600 | 1,23472 € | 740,83 € |
| 1.000 | 1,19102 € | 1.191,02 € |
| 2.600 | 1,11341 € | 2.894,87 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

