
CPT112PL000 | |
|---|---|
DigiKey Part Number | 2987-CPT112PL000-ND |
Manufacturer | |
Manufacturer Product Number | CPT112PL000 |
Description | CPT1 PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features IP67, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,52600 € | 38,15 € |
| 50 | 1,45320 € | 72,66 € |
| 200 | 1,31770 € | 263,54 € |
| 400 | 1,25475 € | 501,90 € |
| 600 | 1,21937 € | 731,62 € |
| 1.000 | 1,17621 € | 1.176,21 € |
| 2.600 | 1,09957 € | 2.858,88 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

