CPB204S1VK0-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPB204S1VK0-LF
CPB204S1VK0-LF
CPB204S1VK0-LF

CPB204S1VK0-LF

DigiKey Part Number
2987-CPB204S1VK0-LF-ND
Manufacturer
Manufacturer Product Number
CPB204S1VK0-LF
Description
SINGLE ROW, V TYPE, TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.129" (3.28mm)
Overall Contact Length
-
Insulation Height
0.653" (16.59mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,63000 €0,63 €
520,47519 €24,71 €
1040,45240 €47,05 €
5200,40383 €209,99 €
1.0400,38455 €399,93 €
5.0440,36774 €1.854,88 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €