
CPB204P0R00 | |
|---|---|
DigiKey Part Number | 2987-CPB204P0R00-ND |
Manufacturer | |
Manufacturer Product Number | CPB204P0R00 |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,69640 € | 17,41 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,63130 € | 63,13 € |
| 300 | 0,58417 € | 175,25 € |
| 600 | 0,55627 € | 333,76 € |
| 1.200 | 0,52971 € | 635,65 € |
| 2.700 | 0,50025 € | 1.350,67 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |










