Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CP6012SN010 | |
|---|---|
DigiKey Part Number | 2987-CP6012SN010-ND |
Manufacturer | |
Manufacturer Product Number | CP6012SN010 |
Description | CONN RCPT HSG 12POS 5.70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24982 € | 499,64 € |
| Unit Price without VAT: | 0,24982 € |
|---|---|
| Unit Price with VAT: | 0,29729 € |








