CP3512S0010-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP3512S0010-NH
CP3512S0010-NH
CP3512S0010-NH

CP3512S0010-NH

DigiKey Part Number
2987-CP3512S0010-NH-ND
Manufacturer
Manufacturer Product Number
CP3512S0010-NH
Description
CONN RCPT HSG 12POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.406
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
250,08720 €2,18 €
500,08300 €4,15 €
1000,07890 €7,89 €
2500,07392 €18,48 €
5000,07040 €35,20 €
1.0000,06702 €67,02 €
2.5000,06282 €157,05 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €