
CP3505S001S-NH | |
|---|---|
DigiKey Part Number | 2987-CP3505S001S-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3505S001S-NH |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,11330 € | 11,33 € |
| 250 | 0,10624 € | 26,56 € |
| 500 | 0,10114 € | 50,57 € |
| 1.000 | 0,09630 € | 96,30 € |
| 3.000 | 0,08911 € | 267,33 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






