
CP3504S001S-NH | |
|---|---|
DigiKey Part Number | 2987-CP3504S001S-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3504S001S-NH |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,08418 € | 42,09 € |
| 1.000 | 0,08016 € | 80,16 € |
| 3.000 | 0,07417 € | 222,51 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





