
CM07PB2000S | |
|---|---|
DigiKey Part Number | 2987-CM07PB2000S-ND |
Manufacturer | |
Manufacturer Product Number | CM07PB2000S |
Description | HAND TOOL FOR CPB2 SERIES (SOCKE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,57000 € | 223,57 € |
| 5 | 207,23000 € | 1.036,15 € |
| 10 | 200,57400 € | 2.005,74 € |
| 25 | 192,10800 € | 4.802,70 € |
| Unit Price without VAT: | 223,57000 € |
|---|---|
| Unit Price with VAT: | 266,04830 € |


