
CI44T011PP0 | |
|---|---|
DigiKey Part Number | 2987-CI44T011PP0TR-ND - Tape & Reel (TR) 2987-CI44T011PP0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI44T011PP0 |
Description | 1.25MM(.049) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00790 € | 0,79 € |
| 250 | 0,00748 € | 1,87 € |
| 500 | 0,00710 € | 3,55 € |
| 1.000 | 0,00676 € | 6,76 € |
| 2.500 | 0,00634 € | 15,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00558 € | 83,70 € |
| 30.000 | 0,00531 € | 159,30 € |
| 45.000 | 0,00516 € | 232,20 € |
| 75.000 | 0,00498 € | 373,50 € |
| 105.000 | 0,00486 € | 510,30 € |
| 150.000 | 0,00474 € | 711,00 € |
| 375.000 | 0,00445 € | 1.668,75 € |
| 750.000 | 0,00423 € | 3.172,50 € |
| 1.500.000 | 0,00403 € | 6.045,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








