
CI4404M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI4404M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI4404M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4404M1VR0-NH |
Description | 4 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,11286 € | 56,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10745 € | 107,45 € |
| 2.000 | 0,10232 € | 204,64 € |
| 3.000 | 0,09943 € | 298,29 € |
| 5.000 | 0,09591 € | 479,55 € |
| 7.000 | 0,09365 € | 655,55 € |
| 10.000 | 0,09133 € | 913,30 € |
| 25.000 | 0,08561 € | 2.140,25 € |
| 50.000 | 0,08153 € | 4.076,50 € |
| 100.000 | 0,07764 € | 7.764,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



