
CI4403M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI4403M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI4403M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4403M1HR0-NH |
Description | 3 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,10784 € | 53,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,10028 € | 140,39 € |
| 2.800 | 0,09549 € | 267,37 € |
| 4.200 | 0,09279 € | 389,72 € |
| 7.000 | 0,08951 € | 626,57 € |
| 9.800 | 0,08740 € | 856,52 € |
| 14.000 | 0,08523 € | 1.193,22 € |
| 35.000 | 0,07990 € | 2.796,50 € |
| 70.000 | 0,07609 € | 5.326,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



