
CI33T021PE0 | |
|---|---|
DigiKey Part Number | 2987-CI33T021PE0TR-ND - Tape & Reel (TR) 2987-CI33T021PE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI33T021PE0 |
Description | 2.54MM(.100) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02844 € | 7,11 € |
| 500 | 0,02706 € | 13,53 € |
| 1.000 | 0,02576 € | 25,76 € |
| 2.500 | 0,02414 € | 60,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02128 € | 319,20 € |
| 30.000 | 0,02026 € | 607,80 € |
| 45.000 | 0,01969 € | 886,05 € |
| 75.000 | 0,01899 € | 1.424,25 € |
| 105.000 | 0,01854 € | 1.946,70 € |
| 150.000 | 0,01808 € | 2.712,00 € |
| 375.000 | 0,01695 € | 6.356,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









