
CI31T021BE0 | |
|---|---|
DigiKey Part Number | 2987-CI31T021BE0TR-ND - Tape & Reel (TR) 2987-CI31T021BE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI31T021BE0 |
Description | 2.54MM(.100) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,01148 € | 2,87 € |
| 500 | 0,01094 € | 5,47 € |
| 1.000 | 0,01041 € | 10,41 € |
| 2.500 | 0,00975 € | 24,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00884 € | 88,40 € |
| 20.000 | 0,00842 € | 168,40 € |
| 30.000 | 0,00818 € | 245,40 € |
| 50.000 | 0,00789 € | 394,50 € |
| 70.000 | 0,00771 € | 539,70 € |
| 100.000 | 0,00751 € | 751,00 € |
| 250.000 | 0,00704 € | 1.760,00 € |
| 500.000 | 0,00671 € | 3.355,00 € |
| 1.000.000 | 0,00639 € | 6.390,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





