
CI2506S0000 | |
|---|---|
DigiKey Part Number | 2987-CI2506S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2506S0000 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,08016 € | 20,04 € |
| 500 | 0,07632 € | 38,16 € |
| 1.000 | 0,07267 € | 72,67 € |
| 3.000 | 0,06724 € | 201,72 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


