
CI22T021PE0 | |
|---|---|
DigiKey Part Number | 2987-CI22T021PE0TR-ND - Tape & Reel (TR) 2987-CI22T021PE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI22T021PE0 |
Description | 2.50MM(.098) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,02050 € | 2,05 € |
| 250 | 0,01920 € | 4,80 € |
| 500 | 0,01828 € | 9,14 € |
| 1.000 | 0,01739 € | 17,39 € |
| 2.500 | 0,01630 € | 40,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,01533 € | 91,98 € |
| 12.000 | 0,01459 € | 175,08 € |
| 18.000 | 0,01418 € | 255,24 € |
| 30.000 | 0,01368 € | 410,40 € |
| 42.000 | 0,01336 € | 561,12 € |
| 60.000 | 0,01302 € | 781,20 € |
| 150.000 | 0,01221 € | 1.831,50 € |
| 300.000 | 0,01163 € | 3.489,00 € |
| 600.000 | 0,01107 € | 6.642,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





