CI2202P1VK0-NH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 111.454
Unit Price: 0,09000 €
Datasheet
CI220xP1VK0-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI2202P1VK0-NH

DigiKey Part Number
2987-CI2202P1VK0-NH-ND
Manufacturer
Manufacturer Product Number
CI2202P1VK0-NH
Description
2 POS 2.50MM (.098) WIRE TO BOAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09100 €0,91 €
1000,07700 €7,70 €
5000,06866 €34,33 €
1.0000,06537 €65,37 €
5.0000,05834 €291,70 €
10.0000,05556 €555,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €