
CI0602S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0602S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0602S0000 |
Description | 2.00MM 2-POSITION TERMINAL HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01444 € | 3,61 € |
| 500 | 0,01376 € | 6,88 € |
| 1.000 | 0,01310 € | 13,10 € |
| 3.000 | 0,01212 € | 36,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





