CI0105M1HR0-NH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 13.460
Unit Price: 0,28000 €
Datasheet
CI010xM1HR0-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI0105M1HR0-NH

DigiKey Part Number
2987-CI0105M1HR0-NHTR-ND - Tape & Reel (TR)
2987-CI0105M1HR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI0105M1HR0-NH
Description
5 POS 2.00MM(.079) SINGLE ROW SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Features
Solder Retention
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19400 €1,94 €
1000,16510 €16,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,14387 €100,71 €
1.4000,13699 €191,79 €
2.1000,13312 €279,55 €
3.5000,12841 €449,44 €
4.9000,12540 €614,46 €
7.0000,12228 €855,96 €
17.5000,11463 €2.006,02 €
35.0000,10916 €3.820,60 €
70.0000,10395 €7.276,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €