
CI0104M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI0104M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI0104M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI0104M1VR0-NH |
Description | 4 POS 2.00MM(.079) SINGLE ROW SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.142" (3.61mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.263" (6.67mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,19520 € | 19,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17422 € | 87,11 € |
| 1.000 | 0,16591 € | 165,91 € |
| 1.500 | 0,16123 € | 241,85 € |
| 2.500 | 0,15551 € | 388,78 € |
| 3.500 | 0,15186 € | 531,51 € |
| 5.000 | 0,14808 € | 740,40 € |
| 12.500 | 0,13881 € | 1.735,12 € |
| 25.000 | 0,13219 € | 3.304,75 € |
| 50.000 | 0,12589 € | 6.294,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



