
CH87162M1P0-R0 | |
|---|---|
DigiKey Part Number | 2987-CH87162M1P0-R0TR-ND - Tape & Reel (TR) 2987-CH87162M1P0-R0CT-ND - Cut Tape (CT) 2987-CH87162M1P0-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH87162M1P0-R0 |
Description | CH87 SERIES 2.54MM(.100) DUAL RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75913 € | 1.518,26 € |
| Unit Price without VAT: | 0,75913 € |
|---|---|
| Unit Price with VAT: | 0,90336 € |

