
CF5014FD0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF5014FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5014FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5014FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5014FD0R0-05-NH |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,15436 € | 38,59 € |
| 500 | 0,14696 € | 73,48 € |
| 1.000 | 0,13994 € | 139,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12949 € | 388,47 € |
| 6.000 | 0,12331 € | 739,86 € |
| 9.000 | 0,11983 € | 1.078,47 € |
| 15.000 | 0,11559 € | 1.733,85 € |
| 21.000 | 0,11288 € | 2.370,48 € |
| 30.000 | 0,11008 € | 3.302,40 € |
| 75.000 | 0,10319 € | 7.739,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




