
CF4224FH0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF4224FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4224FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4224FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4224FH0R0-05-NH |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,26500 € | 2,65 € |
25 | 0,24800 € | 6,20 € |
50 | 0,23620 € | 11,81 € |
100 | 0,22500 € | 22,50 € |
250 | 0,21088 € | 52,72 € |
500 | 0,20082 € | 100,41 € |
1.000 | 0,19121 € | 191,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,17502 € | 612,57 € |
7.000 | 0,16667 € | 1.166,69 € |
10.500 | 0,16197 € | 1.700,68 € |
17.500 | 0,15624 € | 2.734,20 € |
24.500 | 0,15257 € | 3.737,97 € |
35.000 | 0,14879 € | 5.207,65 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |