


CF4208FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4208FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4208FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4208FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4208FH0R0-05-NH |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12240 € | 30,60 € |
| 500 | 0,11654 € | 58,27 € |
| 1.000 | 0,11098 € | 110,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10158 € | 355,53 € |
| 7.000 | 0,09673 € | 677,11 € |
| 10.500 | 0,09400 € | 987,00 € |
| 17.500 | 0,09067 € | 1.586,72 € |
| 24.500 | 0,08854 € | 2.169,23 € |
| 35.000 | 0,08634 € | 3.021,90 € |
| 87.500 | 0,08094 € | 7.082,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









