


CF35082D0RE-NH | |
|---|---|
DigiKey Part Number | 2987-CF35082D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35082D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35082D0RE-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35082D0RE-NH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,14190 € | 14,19 € |
| 250 | 0,13300 € | 33,25 € |
| 500 | 0,12664 € | 63,32 € |
| 1.000 | 0,12059 € | 120,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11158 € | 334,74 € |
| 6.000 | 0,10626 € | 637,56 € |
| 9.000 | 0,10326 € | 929,34 € |
| 15.000 | 0,09960 € | 1.494,00 € |
| 21.000 | 0,09727 € | 2.042,67 € |
| 30.000 | 0,09485 € | 2.845,50 € |
| 75.000 | 0,08892 € | 6.669,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



_tmb.jpg)