


CF31101D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31101D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31101D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31101D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31101D0R0-05-NH |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12520 € | 12,52 € |
| 250 | 0,11724 € | 29,31 € |
| 500 | 0,11166 € | 55,83 € |
| 1.000 | 0,10632 € | 106,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10124 € | 202,48 € |
| 4.000 | 0,09640 € | 385,60 € |
| 6.000 | 0,09368 € | 562,08 € |
| 10.000 | 0,09036 € | 903,60 € |
| 14.000 | 0,08824 € | 1.235,36 € |
| 20.000 | 0,08605 € | 1.721,00 € |
| 50.000 | 0,08067 € | 4.033,50 € |
| 100.000 | 0,07682 € | 7.682,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



