


CF31061D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31061D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31061D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31061D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31061D0R0-05-NH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,10168 € | 25,42 € |
| 500 | 0,09680 € | 48,40 € |
| 1.000 | 0,09217 € | 92,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08777 € | 175,54 € |
| 4.000 | 0,08357 € | 334,28 € |
| 6.000 | 0,08121 € | 487,26 € |
| 10.000 | 0,07834 € | 783,40 € |
| 14.000 | 0,07650 € | 1.071,00 € |
| 20.000 | 0,07460 € | 1.492,00 € |
| 50.000 | 0,06993 € | 3.496,50 € |
| 100.000 | 0,06659 € | 6.659,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

