
CF24062V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF24062V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24062V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24062V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24062V0R0-NH |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CF24062V0R0-NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,23040 € | 23,04 € |
| 250 | 0,21600 € | 54,00 € |
| 500 | 0,20568 € | 102,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19585 € | 195,85 € |
| 2.000 | 0,18650 € | 373,00 € |
| 3.000 | 0,18123 € | 543,69 € |
| 5.000 | 0,17481 € | 874,05 € |
| 7.000 | 0,17071 € | 1.194,97 € |
| 10.000 | 0,16647 € | 1.664,70 € |
| 25.000 | 0,15605 € | 3.901,25 € |
| 50.000 | 0,14861 € | 7.430,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



