
CF20541U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20541U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20541U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20541U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20541U0R0-NH |
Description | CONN FFC FPC TOP 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40460 € | 20,23 € |
| 100 | 0,38520 € | 38,52 € |
| 250 | 0,36104 € | 90,26 € |
| 500 | 0,34378 € | 171,89 € |
| 1.000 | 0,32736 € | 327,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31173 € | 623,46 € |
| 4.000 | 0,29685 € | 1.187,40 € |
| 6.000 | 0,28848 € | 1.730,88 € |
| 10.000 | 0,27827 € | 2.782,70 € |
| 14.000 | 0,27175 € | 3.804,50 € |
| 20.000 | 0,26500 € | 5.300,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


