
CF20301V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20301V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20301V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20301V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20301V0R0-NH |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,37860 € | 18,93 € |
| 100 | 0,36040 € | 36,04 € |
| 250 | 0,33784 € | 84,46 € |
| 500 | 0,32172 € | 160,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30634 € | 306,34 € |
| 2.000 | 0,29171 € | 583,42 € |
| 3.000 | 0,28348 € | 850,44 € |
| 5.000 | 0,27345 € | 1.367,25 € |
| 7.000 | 0,26703 € | 1.869,21 € |
| 10.000 | 0,26040 € | 2.604,00 € |
| 25.000 | 0,24411 € | 6.102,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



