
CF20201V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20201V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20201V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20201V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20201V0R0-NH |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32800 € | 16,40 € |
| 100 | 0,31230 € | 31,23 € |
| 250 | 0,29276 € | 73,19 € |
| 500 | 0,27876 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26544 € | 265,44 € |
| 2.000 | 0,25276 € | 505,52 € |
| 3.000 | 0,24563 € | 736,89 € |
| 5.000 | 0,23694 € | 1.184,70 € |
| 7.000 | 0,23138 € | 1.619,66 € |
| 10.000 | 0,22563 € | 2.256,30 € |
| 25.000 | 0,21151 € | 5.287,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


