
CF20061V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20061V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20061V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20061V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20061V0R0-NH |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27540 € | 27,54 € |
| 250 | 0,25816 € | 64,54 € |
| 500 | 0,24582 € | 122,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23408 € | 234,08 € |
| 2.000 | 0,22290 € | 445,80 € |
| 3.000 | 0,21661 € | 649,83 € |
| 5.000 | 0,20894 € | 1.044,70 € |
| 7.000 | 0,20404 € | 1.428,28 € |
| 10.000 | 0,19897 € | 1.989,70 € |
| 25.000 | 0,18652 € | 4.663,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


