
CF20061U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20061U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20061U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20061U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20061U0R0-NH |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19600 € | 1,96 € |
25 | 0,18400 € | 4,60 € |
50 | 0,17520 € | 8,76 € |
100 | 0,16680 € | 16,68 € |
250 | 0,15640 € | 39,10 € |
500 | 0,14890 € | 74,45 € |
1.000 | 0,14178 € | 141,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,13501 € | 270,02 € |
4.000 | 0,12856 € | 514,24 € |
6.000 | 0,12493 € | 749,58 € |
10.000 | 0,12051 € | 1.205,10 € |
14.000 | 0,11768 € | 1.647,52 € |
20.000 | 0,11476 € | 2.295,20 € |
50.000 | 0,10758 € | 5.379,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |