
PIC18F452 DEVELOPMENT BOARD KIT | |
|---|---|
DigiKey Part Number | 18F452MINPROKIT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F452 DEVELOPMENT BOARD KIT |
Description | PIC18F452 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F452 - PIC MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Utilized IC / Part PIC18F452 |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 8-Bit | Contents Board(s) |

