
EMBEDDED INTERNET DEVELOPMENT BOARD KIT | |
|---|---|
DigiKey Part Number | EMBDINTERNETKIT-ND |
Manufacturer | |
Manufacturer Product Number | EMBEDDED INTERNET DEVELOPMENT BOARD KIT |
Description | PIC18F6722 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F6722 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F6722 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,62000 € | 113,62 € |
| Unit Price without VAT: | 113,62000 € |
|---|---|
| Unit Price with VAT: | 135,20780 € |

