
DSPIC30F2010 DEVELOPMENT KIT | |
|---|---|
DigiKey Part Number | DSPIC30F2010DEVELOPMENTKIT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F2010 DEVELOPMENT KIT |
Description | DSPIC30F4012 EVAL BRD |
Customer Reference | |
Detailed Description | dsPIC30F4012 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Core Processor dsPIC |
Series | Utilized IC / Part dsPIC30F4012 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

