
ACE KIT - MACH X/PCWH | |
|---|---|
DigiKey Part Number | ACEKIT-MACHX/PCWH-ND |
Manufacturer | |
Manufacturer Product Number | ACE KIT - MACH X/PCWH |
Description | ACE KIT PIC16F877A EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC16F877A ACE Kit PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC16F877A | |
Mounting Type | Socket | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,85000 € | 752,85 € |
| Unit Price without VAT: | 752,85000 € |
|---|---|
| Unit Price with VAT: | 895,89150 € |

