
58537-1091 | |
|---|---|
DigiKey Part Number | 429-58537-1091-ND |
Manufacturer | |
Manufacturer Product Number | 58537-1091 |
Description | BUSS 30A ATC CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A AC 24 V DC Manual Reset Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Manual Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,25970 € | 525,97 € |
| Unit Price without VAT: | 5,25970 € |
|---|---|
| Unit Price with VAT: | 6,25904 € |

