
58537-1086 | |
|---|---|
DigiKey Part Number | 429-58537-1086-ND |
Manufacturer | |
Manufacturer Product Number | 58537-1086 |
Description | FUSE ASSORTMENT HIGH VALUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 15 ~ 40A Holder 8 Pieces - 4 Values (2 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | 15 ~ 40A | |
Quantity | 8 Pieces - 4 Values (2 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,08753 € | 613,13 € |
| Unit Price without VAT: | 4,08753 € |
|---|---|
| Unit Price with VAT: | 4,86416 € |

