
58502-1052 | |
|---|---|
DigiKey Part Number | 429-58502-1052-ND |
Manufacturer | |
Manufacturer Product Number | 58502-1052 |
Description | PWRCRIMP DIE SET - NON-INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 8-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 8-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,57560 € | 428,78 € |
| Unit Price without VAT: | 8,57560 € |
|---|---|
| Unit Price with VAT: | 10,20496 € |

