
58502-1051 | |
|---|---|
DigiKey Part Number | 429-58502-1051-ND |
Manufacturer | |
Manufacturer Product Number | 58502-1051 |
Description | PWRCRIMP DIE SET - NON-INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,09020 $ | 504,51 $ |
| Unit Price without VAT: | 10,09020 $ |
|---|---|
| Unit Price with VAT: | 12,00734 $ |

