
58127-992 | |
|---|---|
DigiKey Part Number | 429-58127-992-ND |
Manufacturer | |
Manufacturer Product Number | 58127-992 |
Description | 1/8" (3.5MM) STEREO M-F EXTENSIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 10.0' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,57200 € | 428,60 € |
| Unit Price without VAT: | 8,57200 € |
|---|---|
| Unit Price with VAT: | 10,20068 € |

